ワイヤーとPCBコネクタ
コネクタバックプレーン
MP2-H030-51S3-S-KR - 3M
Video Transcript
3M
MP2-H030-51S3-S-KR
コネクタバックプレーン
Conn Hard Metric HDR 30 POS 2mm Solder ST Thru-Hole Box
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Hard Metric
Gender
HDR
Number of Contacts
30
Termination Method
Solder
Terminal Pitch (mm)
2
Body Orientation
Straight
Maximum Current Rating (A)
1.5
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Box
Product Length (mm)
11.95
Product Depth (mm)
17.8
Product Height (mm)
17
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 320
Quote
Ships from:
アメリカ合衆国
Manufacturer Lead Time:
9 週間
Price: