欧州RoHS | Not Compliant |
ECCN (US) | 3A991a.2. |
Part Status | Active |
HTS | 8542.31.00.25 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Yes |
Family Name | MPC55xx |
Instruction Set Architecture | RISC |
Device Core | e200z6 |
Core Architecture | e200 |
Maximum CPU Frequency (MHz) | 132 |
Maximum Clock Rate (MHz) | 132 |
Data Bus Width (bit) | 32 |
Program Memory Type | Flash |
Program Memory Size | 3MB |
RAM Size | 128KB |
Programmability | Yes |
Interface Type | CAN/SCI/SPI |
Number of I/Os | 256 |
No. of Timers | 1 |
PWM | 1 |
Number of ADCs | 1 |
ADC Channels | 40 |
ADC Resolution (bit) | 12 |
USART | 0 |
UART | 0 |
USB | 0 |
SPI | 4 |
I2C | 0 |
I2S | 0 |
CAN | 4 |
Ethernet | 0 |
Special Features | CAN Controller |
Minimum Operating Supply Voltage (V) | 1.35|1.62|3|4.5 |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3|5 |
Maximum Operating Supply Voltage (V) | 1.65|3.6|5.25 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Automotive |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 1.95(Max) |
Package Width | 27 |
Package Length | 27 |
PCB changed | 416 |
Standard Package Name | BGA |
Supplier Package | BGA |
Pin Count | 416 |
Lead Shape | Ball |