指標
パネルマウントインジケータ
MPC5GD5VW24.0 - Bivar
Video Transcript
Bivar
MPC5GD5VW24.0
パネルマウントインジケーター
LED Panel Mount Indicator Uni-Color Green 568nm 25mcd 2-Pin Tray
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
No
PPAP
No
Type
Uni-Color
Color
Green
Number of LEDs
1
Lens Dimensions (mm)
5x5x2.4
Peak Wavelength (nm)
568
Intensity
25mcd
Viewing Angle (°)
40
Indicator Technology
LED
Maximum Forward Voltage (V)
5
Reverse Voltage (V)
5
Maximum Reverse Current (uA)
100
Test Current (mA)
20
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
High Brightness
No
High Power
No
Lens Appearance
Diffused
Lens Shape Type
Circular
Mounting Hole Diameter (mm)
5
Mounting Orientation
Top Mount
Supplier Color
Green
Mounting
Panel
Package Length
19.5
PCB changed
2
Pin Count
2
EDA / CAD Models
在庫合計: 15 parts
Quantity
Increments of 1
Minimum 14
Quote
Ships from:
CountryName
Manufacturer Lead Time:
ManufacturerLeadTime
Country Of origin:
CountryName
Price: