Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Uni-Color | |
Standard LED | |
Red | |
1 | |
GaP | |
Circular | |
3.1x3.1x4 | |
Colored Diffused | |
Top Mount | |
3mcd | |
630 | |
700 | |
29 | |
30 | |
20 | |
2.8 | |
4 | |
75 | |
-30 | |
85 | |
No | |
Red | |
No | |
No | |
Bulk | |
Diameter | 3.8 |
Mounting | Through Hole |
Package Height | 5 |
PCB changed | 2 |
Supplier Package | T-1 |
2 | |
Lead Shape | Through Hole |