欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.29.00.95 |
Automotive | No |
PPAP | No |
Channel Mode | Enhancement |
Channel Type | N |
Mode of Operation | Pulse |
Process Technology | LDMOS |
Maximum Drain Source Voltage (V) | 182 |
Maximum Gate Source Voltage (V) | 10 |
Maximum Gate Threshold Voltage (V) | 2.7 |
Maximum VSWR | 65 |
Maximum IDSS (uA) | 100000 |
Typical Input Capacitance @ Vds (pF) | 762@65V |
Typical Reverse Transfer Capacitance @ Vds (pF) | 2.8@65V |
Typical Output Capacitance @ Vds (pF) | 201@65V |
Typical Forward Transconductance (S) | 44.7 |
Maximum Power Dissipation (mW) | 2222000 |
Output Power (W) | 1800(Typ) |
Typical Power Gain (dB) | 24 |
Maximum Frequency (MHz) | 470 |
Minimum Frequency (MHz) | 1.8 |
Typical Drain Efficiency (%) | 74 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 150 |
Mounting | Screw |
Package Height | 4.83(Max) |
Package Width | 10.29(Max) |
Package Length | 41.28(Max) |
PCB changed | 5 |
Supplier Package | CFMF |
Pin Count | 5 |