NKK SwitchesMRX204-CAスイッチロータリー
Switch Rotary DP4T 4 Knob Shaft PC Turret 2A 125VAC 30VDC
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Knob Shaft | |
Miniature | |
DP4T | |
45 | |
4 | |
2 | |
1 | |
2@125VAC | |
1000VAC | |
100 | |
10 | |
7500 | |
15000 | |
0.15 | |
Miniature | |
18 | |
26.3 | |
Non-Shorting | |
Adjustable | |
Panel Mount/Through Hole | |
PC Turret | |
10 | |
10 | |
Phenolic Resin | |
Brass | |
Straight | |
-10 | |
70 | |
5.6 | |
14 | |
14 | |
17.3 | |
14 | |
14 | |
49.2 |
Operated by rotation, this MRX204-CA rotary switch from NKK Switches gives the ability to have more than just two switch positions. It has a DP4T configuration. This device has a maximum current rating of 2 A @ 125VAC. This rotary limit switch has a minimum operating temperature of -10 °C and a maximum of 70 °C. The MRX204-CA rotary limit switch has a pc turret termination style. This product is 14 mm long, 49.2 mm tall and 14 mm deep. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 30 VDC.