30
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
30
NewProducts
製品
メーカー
データシート
リファレンスデザイン
業種とトレンド
航空宇宙および防衛
グリーンインフラ
医療・ヘルスケア
エネルギー貯蔵システム
EV充電
BOMツール
家
Categories
コネクタ
I/Oコネクタ
円形コネクタ
MS3474W16-8S - Corsair Electrical Connectors
Video Transcript
Corsair Electrical Connectors
MS3474W16-8S
コネクタ円形
Conn Circular SKT 8 POS Crimp ST Jam Nut 8 Terminal 1 Port
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Military Standard
MIL-DTL-26482
Military Standard Series
Series II
Type
Circular
Gender
RCP
Mounting
Jam Nut
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
8
Number of Terminals
8
Contact Gender
SKT
Termination Method
Crimp
Shell Size / Insert Arrangement
16-8
Wire Size (AWG)
16-20
Less Contact
No
Contact Material
Copper Alloy
Contact Plating
Gold
Shell Material
Aluminum
Shell Plating
Cadmium Over Electroless Nickel
Housing Color
Olive Drab
Maximum Voltage Rating
1000VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Mating Style
Bayonet Lock
Mating Cycle (Cycles)
500
Product Diameter (mm)
41.68
Product Length (mm)
35.69
Product Depth (mm)
38.51
Product Height (mm)
38.51
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
CountryName
Manufacturer Lead Time:
ManufacturerLeadTime
Price: