30
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
30
NewProducts
製品
メーカー
データシート
リファレンスデザイン
業種とトレンド
航空宇宙および防衛
グリーンインフラ
医療・ヘルスケア
エネルギー貯蔵システム
EV充電
BOMツール
家
Categories
コネクタ
I/Oコネクタ
円形コネクタ
MS3475W8-33PW - Aero-Electric Connector
Video Transcript
Aero-Electric Connector
MS3475W8-33PW
コネクタ円形
Circular Connector
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
Military Standard
MIL-DTL-26482
Type
Circular
Gender
PL
Mounting
Cable Mount
Body Orientation
Straight
Polarization
W
Number of Ports
1
Number of Contacts
3
Number of Terminals
3
Contact Gender
PIN
Termination Method
Crimp
Shell Size / Insert Arrangement
8-33
Wire Size (AWG)
12-24
Less Contact
No
Contact Material
Beryllium Copper
Shell Material
Aluminum
Shell Plating
Cadmium Over Electroless Nickel
Housing Color
Olive Drab
Maximum Voltage Rating
600VAC|850VDC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Mating Style
Bayonet Lock
Mating Cycle (Cycles)
250
Product Diameter (mm)
19.86
Product Length (mm)
36.07
EDA / CAD Models
BuyingOptionsHeadingWithPartsAndDispatchDate
Quantity
Increments of 1
Minimum 1
Buy
Total
$44.94
Price for 1
出典: A.E.ペッチェ
在庫あり
DispatchEstimateInDaysLabel
Ships from:
CountryName
Date Code:
+
Manufacturer Lead Time:
ManufacturerLeadTime
In Stock:
StockMessage
Price:
$44.9391
1+
$44.9391
25+
$29.6260