Corsair Electrical Connectors MS3476A8-33S コネクタ円形
Connectors, Electrical, (Circular, Miniature, Quick Disconnect, Environment Resisting), Receptacles and Plugs

MS3476A8-33S Corsair Electrical Connectors
Connectors, Electrical, (Circular, Miniature, Quick Disconnect, Environment Resisting), Receptacles and Plugs
欧州RoHS | Supplier Unconfirmed |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | No |
PPAP | No |
Military Standard Series | Series II |
Type | Circular |
Gender | PL |
Mounting | Cable Mount |
Body Orientation | Straight |
Number of Ports | 1 |
Termination Method | Crimp |
Shell Material | Aluminum |
Mating Style | Bayonet Lock |
MS3476A8-33S Corsair Electrical Connectors
お問い合わせとサポート
注目の製品
業種とトレンド
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
Connectors, Electrical, (Circular, Miniature, Quick Disconnect, Environment Resisting), Receptacles and Plugs
欧州RoHS | Supplier Unconfirmed |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | No |
PPAP | No |
Military Standard Series | Series II |
Type | Circular |
Gender | PL |
Mounting | Cable Mount |
Body Orientation | Straight |
Number of Ports | 1 |
Termination Method | Crimp |
Shell Material | Aluminum |
Mating Style | Bayonet Lock |
A datasheet is only available for this product at this time.
注目の製品