TAIYO YUDENMSAST32MAB5476MPNDT1コンデンサー セラミック多層
Cap Ceramic 47uF 25V X5R 20% Pad SMD 1210 85°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Cap Ceramic 47uF 25V X5R 20% Pad SMD 1210 85°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |