欧州RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.50.90.50 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Type | Mini Slide |
Actuator Style | Raised Slide |
Pole Throw Configuration | SPDT |
Switch Configuration | ON ON |
Maximum Current Rating (A) | 0.5@12VDC |
Dielectric Strength | 500VAC |
Minimum Insulation Resistance (MOhm) | 10000 |
Maximum Contact Resistance (mOhm) | 30 |
Electrical Life (Cycles) | 2000 |
Mechanical Life (Cycles) | 10000 |
Actuator Color | Red |
Actuator Length (mm) | 1.4 |
Number of Rows | 1 |
Mounting | Through Hole |
Termination Style | PC Pins |
Number of Terminals | 3 |
Terminal Length (mm) | 5 |
Terminal Pitch (mm) | 2.54 |
Housing Material | Polyamide 66 |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Bag |
Body Length (mm) | 10 |
Body Depth (mm) | 2.5 |
Body Height (mm) | 5 |
Product Length (mm) | 10 |
Product Depth (mm) | 2.5 |
Product Height (mm) | 6.4 |
Number of Positions | 2 |