欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
Automotive | No |
PPAP | No |
Type | Low Profile |
Actuator Style | Side Slide |
Pole Throw Configuration | SP3T |
Switch Configuration | ON ON ON |
Maximum Current Rating (A) | 0.3@125VAC |
Dielectric Strength | 500Vrms |
Minimum Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | 30 |
Electrical Life (Cycles) | 15000 |
Actuator Color | Black |
Mounting | Bracket Mount/Through Hole |
Termination Style | PC Pins |
Number of Terminals | 4 |
Seal Location | Terminals |
Seal Description | Epoxy |
Body Orientation | Right Angle |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tray |
Product Length (mm) | 25 |
Product Depth (mm) | 15.5 |
Product Height (mm) | 11 |