Micron TechnologyMT16HTF12864HZ-667G1メモリモジュール
DRAM Module DDR2 SDRAM 1Gbyte 200SODIMM Tray
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8542320036 | |
Automotive | No |
PPAP | No |
DRAM Module | |
DDR2 SDRAM | |
1Gbyte | |
128Mx64 | |
200SODIMM | |
16 | |
512M | |
64 | |
667 | |
64Mx8 | |
1.7 | |
1.8 | |
1.9 | |
976 | |
0 | |
70 | |
Commercial | |
Double | |
No | |
Dual | |
4 | |
5 | |
PC2-5300 | |
No | |
Yes | |
Yes | |
8K | |
Tray | |
Mounting | Socket |
Package Height | 30.15(Max) |
Package Width | 3.8(Max) |
Package Length | 67.75(Max) |
PCB changed | 200 |
Standard Package Name | DIMM |
Supplier Package | SODIMM |
200 | |
Lead Shape | No Lead |
EDA / CAD Models |