欧州RoHS | Compliant |
ECCN (US) | 4A994 |
Part Status | Obsolete |
HTS | 8473.30.11.40 |
Automotive | No |
PPAP | No |
Module | DRAM Module |
Subcategory | DDR2 SDRAM |
Module Density | 1Gbyte |
Organization | 128Mx72 |
Module Type | 240RDIMM |
Number of Chip per Module | 18 |
Chip Density (bit) | 512M |
Data Bus Width (bit) | 72 |
Max. Access Time (ns) | 0.05 |
Maximum Clock Rate (MHz) | 533 |
Chip Configuration | 128Mx4 |
Minimum Operating Supply Voltage (V) | 1.7 |
Typical Operating Supply Voltage (V) | 1.8 |
Maximum Operating Supply Voltage (V) | 1.9 |
Operating Current (mA) | 2610 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Supplier Temperature Grade | Commercial |
Module Sides | Double |
ECC Support | Yes |
Number of Ranks | Single |
Number of Chip Banks | 4 |
CAS Latency | 4 |
PC Type | PC2-4200 |
PLL | Yes |
SPD EEPROM Support | Yes |
Self Refresh | Yes |
Refresh Cycles | 8K |
Packaging | Tray |
Mounting | Socket |
Package Height | 18.05(Max) |
Package Width | 4(Max) |
Package Length | 133.5(Max) |
PCB changed | 240 |
Standard Package Name | DIMM |
Supplier Package | VLP RDIMM |
Pin Count | 240 |
Lead Shape | No Lead |