欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | EA |
Automotive | No |
PPAP | No |
Type | NPN |
Material | SiGe |
Configuration | Single Dual Collector |
Number of Elements per Chip | 1 |
Maximum Collector-Emitter Voltage (V) | 6 |
Maximum Collector-Emitter Voltage Range (V) | <20 |
Maximum Emitter Base Voltage (V) | 0.6 |
Maximum DC Collector Current (A) | 0.1 |
Maximum DC Collector Current Range (A) | 0.06 to 0.12 |
Maximum Collector Cut-Off Current (nA) | 100 |
Operational Bias Conditions | 5V/30mA |
Minimum DC Current Gain | 200@30mA@5V |
Minimum DC Current Gain Range | 200 to 300 |
Typical Output Capacitance (pF) | 1.6 |
Maximum Power Dissipation (mW) | 300 |
Maximum 3rd Order Intercept Point (dBm) | 32(Typ) |
Maximum Transition Frequency (MHz) | 8000(Typ) |
Maximum Noise Figure (dB) | 1.25 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.6(Max) |
Package Width | 2.5 |
Package Length | 4.6(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | PW-Mini |
Pin Count | 4 |