onsemiMT9V022IA7ATC-DR1イメージセンサー

Image Sensor Color/Monochrome CMOS 752x480Pixels Automotive AEC-Q100 52-Pin IBGA Tray

Detect light intensity and use the data in various applications using this MT9V022IA7ATC-DR1 image sensor from ON Semiconductor. This device's minimum operating supply voltage of 3 V, while its maximum is 3.6 V. This part has a temperature range of -40 °C to 85 °C.

No Stock Available

Quantity Increments of 260 Minimum 260
  • Ships from:
    アメリカ合衆国
    Manufacturer Lead Time:
    26 週間
    • Price: