Micron TechnologyMTA16ATF2G64HZ-3G2E1メモリモジュール
DRAM Module DDR4 SDRAM 16Gbyte 260SODIMM Tray
4A994a. | |
Obsolete | |
MTA16ATF2G64HZ-3G2E1 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
DRAM Module | |
DDR4 SDRAM | |
16Gbyte | |
2Gx64 | |
260SODIMM | |
16 | |
8G | |
64 | |
3200 | |
1Gx8 | |
1.14 | |
1.2 | |
1.26 | |
1600 | |
0 | |
95 | |
Commercial | |
Double | |
No | |
Dual | |
22 | |
PC4-3200 | |
No | |
Yes | |
Yes | |
Tray | |
Mounting | Socket |
Package Height | 30.13(Max) |
Package Width | 3.7(Max) |
Package Length | 69.73(Max) |
PCB changed | 260 |
Standard Package Name | DIMM |
Supplier Package | SODIMM |
260 | |
Lead Shape | No Lead |