MTB080015A - Inventus Power
Video Transcript
Inventus Power
MTB080015A
AC/DC Power Supply Single-OUT 15V 5.3A 80W
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.60.18
Automotive
Unknown
PPAP
Unknown
Type
Regulated
Style
Open Frame
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
15
Output Current (A)
5.3
Output Power (W)
80
Minimum AC Input Voltage (V)
90
Typical AC Input Voltage (V)
100|240
Maximum AC Input Voltage (V)
264
Maximum Input Current (A)
2.3(rms)
Input Frequency (Hz)
47 to 63
Efficiency (%)
91.5(Typ)
Configurable
No
Input Connector Type
Screw Terminal Block
Output Connector Type
Screw Terminal Block
Power Indicator
No
Ripple & Noise
1%(Max)
Medical
Yes
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Product Weight (g)
166
Mounting
Screw
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 80
Quote
Manufacturer Lead Time:
36 週間
Price:
$36.04
80+
$36.04
100+
$35.68
250+
$35.32
500+
$34.97
1000+
$34.62
2000+
$34.27
2500+
$33.93
3000+
$33.59
5000+
$33.25
10000+
$32.92