ワイヤーとPCBコネクタ
コネクタ ヘッダーとPCBレセプタクル
MTB2-23SL2 - ITT Inc
Video Transcript
ITT Inc
MTB2-23SL2
コネクタ ヘッダーとPCBレセプタクル
Conn Socket Strip SKT 23 POS 2.54mm Solder ST Thru-Hole
Download Datasheet
Symbols and Footprints
Buy Options
Information
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Socket Strip
Gender
SKT
Number of Contacts
23
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Current Rating (A)
3
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
8
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Mating Cycle (Cycles)
500
Product Length (mm)
57.66
Product Depth (mm)
2.03
Product Height (mm)
7.39
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Manufacturer Lead Time:
7 週間
Price:
$124.30
1+
$124.30
50+
$107.79
100+
$98.02
250+
$89.19
500+
$78.52