SamtecMTMM-109-05-F-D-214コネクタ ヘッダーとPCBレセプタクル
Conn Unshrouded Header HDR 18 POS 2mm Solder ST Top Entry Thru-Hole Bulk
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Unshrouded Header | |
HDR | |
18 | |
2 | |
Solder | |
2 | |
Straight | |
2 | |
3/Contact | |
-55 | |
125 | |
Bulk | |
18 | |
3.94 | |
6.93 | |
Contact Plating Thickness | (0.0762/1.27)um |
2.65 | |
Through Hole |
This unshrouded MTMM-109-05-F-D-214 header connector from Samtec reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector's 18 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2 mm. It has a header type gender. It has a straight body orientation. This is a 2-row connector. This device has a maximum current rating of 3 A/contact. It uses the solder termination method. This product is 18 mm long, 6.93 mm tall and 4 mm deep. This connector has an operating temperature of -55 to 125 °C. MTMM-109-05-F-D-214 is housed in black liquid crystal polymer.