ワイヤーとPCBコネクタ
コネクタ ヘッダーとPCBレセプタクル
MTMS-125-53-G-D-200 - Samtec
Video Transcript
Samtec
MTMS-125-53-G-D-200
コネクタ ヘッダーとPCBレセプタクル
Conn Unshrouded Header HDR 50 POS 1.27mm Solder ST Top Entry Thru-Hole Tube
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Unshrouded Header
Gender
HDR
Number of Contacts
50
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Straight
Row Spacing (mm)
2.54
Maximum Current Rating (A)
1/Contact
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tube
Product Length (mm)
31.75
Product Depth (mm)
4.98
Product Height (mm)
7.62
Mounting
Through Hole
EDA / CAD Models
在庫合計: 18 parts
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
CountryName
Manufacturer Lead Time:
ManufacturerLeadTime
Price: