ワイヤーとPCBコネクタ
コネクタ ヘッダーとPCBレセプタクル
MTSW-104-28-T-S-870 - Samtec
Video Transcript
Samtec
MTSW-104-28-T-S-870
コネクタ ヘッダーとPCBレセプタクル
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Unshrouded Header
Gender
HDR
Number of Contacts
4
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Current Rating (A)
3/Contact
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Length (mm)
10.16
Product Depth (mm)
2.54
Product Height (mm)
24.63
Tail Length (mm)
4.07
Mounting
Through Hole
EDA / CAD Models
在庫合計: 1 part
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
CountryName
Manufacturer Lead Time:
ManufacturerLeadTime
Price: