ワイヤーとPCBコネクタ
コネクタ ヘッダーとPCBレセプタクル
MTV1-3PBL61-04 - ITT Inc
Video Transcript
ITT Inc
MTV1-3PBL61-04
コネクタ ヘッダーとPCBレセプタクル
Conn Unshrouded Header HDR 3 POS 1.27mm Solder RA Thru-Hole
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Unshrouded Header
Gender
PIN
Number of Contacts
3
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Right Angle
Maximum Current Rating (A)
3
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
8
Minimum Operating Temperature (°C)
-56
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
500
Product Length (mm)
4.32
Product Depth (mm)
9.73
Product Height (mm)
1.78
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Manufacturer Lead Time:
19 週間
Price:
$54.42
1+
$54.42
50+
$47.22
100+
$42.92
250+
$39.04
500+
$34.34