LED電源
MU320H800AQ_CP - MOONS INDUSTRIES
Video Transcript
MOONS INDUSTRIES
MU320H800AQ_CP
LED電源
AC/DC LED Power Supply 320W Single 8-Pin
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.30
Automotive
No
PPAP
No
Type
Constant Power
Input/Output Type
AC/DC
Number of Outputs
1
Output Voltage Range (VDC)
53.5 to 40
Maximum Output Current (mA)
8000
Output Power (W)
320
Input Voltage Range
127VDC to 430VDC|90VAC to 305VAC
Dimming
0-10V/PWM
Power Factor Correction
0.99
Efficiency (%)
93.5(Typ)
Termination Style
Lead Wire
IP Rating
IP67
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Product Weight (g)
1800
Mounting
Screw
Package Height
44.5
Package Width
90
Package Length
251
PCB changed
8
Pin Count
8
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 5
Quote
Manufacturer Lead Time:
12 週間
Price:
$55.584
5+
$55.584
10+
$55.584
25+
$55.584
50+
$55.584
100+
$55.584
250+
$55.584
500+
$55.584
1000+
$55.584
5000+
$55.584