Samtec MUSB-05-S-B-SM-A-R コネクタUSB
Conn Mini USB 2.0 Type B RCP 5 POS 0.8mm Solder RA SMD 5 Terminal 1 Port Tray

Conn Mini USB 2.0 Type B RCP 5 POS 0.8mm Solder RA SMD 5 Terminal 1 Port Tray
欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8536.69.40.40 |
Automotive | No |
PPAP | No |
Type | Mini USB 2.0 Type B |
Gender | RCP |
Number of Terminals | 5 |
Number of Contacts | 5 |
Number of Ports | 1 |
Termination Method | Solder |
Terminal Pitch (mm) | 0.8 |
Body Orientation | Right Angle |
Maximum Current Rating (A) | 1/Contact |
Maximum Voltage Rating | 30VAC |
Maximum Contact Resistance (mOhm) | 50 |
Mating Cycle (Cycles) | 1500 |
Shell Material | Copper Alloy |
Shell Plating | Nickel |
Minimum Operating Temperature (°C) | -50 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tray |
Product Length (mm) | 10 |
Product Depth (mm) | 9.5 |
Product Height (mm) | 4 |
Mounting | Surface Mount |
A datasheet is only available for this product at this time.
お問い合わせとサポート
注目の製品
業種とトレンド
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
Conn Mini USB 2.0 Type B RCP 5 POS 0.8mm Solder RA SMD 5 Terminal 1 Port Tray
欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8536.69.40.40 |
Automotive | No |
PPAP | No |
Type | Mini USB 2.0 Type B |
Gender | RCP |
Number of Terminals | 5 |
Number of Contacts | 5 |
Number of Ports | 1 |
Termination Method | Solder |
Terminal Pitch (mm) | 0.8 |
Body Orientation | Right Angle |
Maximum Current Rating (A) | 1/Contact |
Maximum Voltage Rating | 30VAC |
Maximum Contact Resistance (mOhm) | 50 |
Mating Cycle (Cycles) | 1500 |
Shell Material | Copper Alloy |
Shell Plating | Nickel |
Minimum Operating Temperature (°C) | -50 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tray |
Product Length (mm) | 10 |
Product Depth (mm) | 9.5 |
Product Height (mm) | 4 |
Mounting | Surface Mount |
A datasheet is only available for this product at this time.
注目の製品