欧州RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.40.95.30 |
Automotive | Unknown |
PPAP | Unknown |
Type | Regulated |
Style | Medical Desktop Adapter |
Input/Output Type | AC/DC |
Number of Outputs | 1 |
Output Type | Fixed |
Output Voltage (V) | 12 |
Output Current (A) | 18.3 |
Output Power (W) | 220 |
Typical Inrush Current (A) | 37(Max)@230VAC |
Maximum Input Current (A) | 3(rms) |
Input Frequency (Hz) | 47 to 63 |
Typical Hold-Up Time (ms) | 20(Min) |
Efficiency (%) | 89(Typ) |
Input Connector Type | IEC 320-C14 |
Adapter Color | Black |
Output Connector Type | Cylindrical Female |
Power Indicator | Yes |
Ripple & Noise | 1%(Max) |
Protection | Over Current|Over Temperature|Over Voltage|Short Circuit |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 60 |
Product Weight (g) | 950 |
Mounting | Desktop |
Package Height | 39.5 |
Package Width | 73.1 |
Package Length | 216.4 |