EOS Power India Private LtdMWLT60-1001
AC/DC Power Supply Single-OUT 12V 5A 65W 11-Pin
EAR99 | |
Active | |
8504.40.95.20 | |
Automotive | Unknown |
PPAP | Unknown |
Regulated | |
Open Frame | |
AC/DC | |
1 | |
Fixed | |
12 | |
5 | |
65 | |
90 | |
264 | |
4000VAC | |
0.3% | |
0.5% | |
1.5 | |
47 to 400 | |
±3 | |
85(Typ) | |
No | |
Pin Terminal Block | |
Pin Terminal Block | |
No | |
1% | |
Yes | |
-20 | |
70 | |
150 | |
Mounting | Screw |
Package Height | 28.5 |
Package Width | 50.8 |
Package Length | 101.6 |
PCB changed | 11 |
11 |