Macronix InternationalMX25L1606EM1I-12G/TUBEフラッシュ
NOR Flash Serial (SPI, Dual SPI) 3V/3.3V 16M-bit 16M/8M x 1/2-bit 8ns 8-Pin SOP
Compliant | |
EAR99 | |
Active | |
8542.32.00.71 | |
Automotive | No |
PPAP | No |
NOR | |
16M | |
Sectored | |
No | |
Symmetrical | |
24 | |
4Kbyte x 512 | |
256byte | |
1/2 | |
16M/8M | |
Yes | |
Synchronous | |
8 | |
20/Chip | |
3/Page | |
CMOS | |
Serial (SPI, Dual SPI) | |
86 | |
2.7 | |
3|3.3 | |
3.6 | |
2.7 to 3.6 | |
25 | |
20 | |
-40 | |
85 | |
Industrial | |
Yes | |
No | |
No | |
100000(Typ) | |
Mounting | Surface Mount |
Package Height | 1.45 mm |
Package Width | 3.9 mm |
Package Length | 4.9 mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOP |
8 | |
Lead Shape | Gull-wing |