Macronix InternationalMX29GL128FHT2I-70G(TRAY)フラッシュ
NOR Flash Parallel 3V/3.3V 128M-bit 16M x 8/8M x 16 70ns 56-Pin TSOP-I
Compliant | |
3A991.b.1.a | |
Active | |
EA | |
Automotive | No |
PPAP | No |
NOR | |
128M | |
Sectored | |
Yes | |
Symmetrical | |
Bottom|Top | |
23 | |
128Kbyte x 128 | |
8Words/16byte | |
8/16 | |
16M/8M | |
Yes | |
Asynchronous | |
70 | |
125/Chip | |
30 | |
180000/Chip | |
30 | |
Parallel | |
2.7 | |
3|3.3 | |
3.6 | |
2.7 to 3.6|9.5 to 10.5 | |
30 | |
10 | |
-40 | |
85 | |
Industrial | |
Yes | |
No | |
Yes | |
100000 | |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 18.4 |
Package Length | 14 |
PCB changed | 56 |
Standard Package Name | SO |
Supplier Package | TSOP-I |
56 | |
Lead Shape | Gull-wing |