Microchip TechnologyMX575ABA100M000-TRSMD水晶発振器
Oscillator XO 100MHz ±50ppm LVPECL 55% 2.5V/3.3V 6-Pin LGA SMD T/R
Compliant | |
EAR99 | |
Active | |
8541.60.00.60 | |
Automotive | No |
PPAP | No |
Crystal Oscillator | |
100 | |
±50 | |
55 | |
LVPECL | |
2.375 | |
3.63 | |
2.5|3.3 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.33 |
Package Width | 5 |
Package Length | 7 |
PCB changed | 6 |
Standard Package Name | LGA |
Supplier Package | LGA |
6 | |
Lead Shape | No Lead |