欧州RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8473.30.11.80 |
Automotive | No |
PPAP | No |
Type | Evaluation Kit |
Supported Device Technology | DC to DC Converter and Switching Regulator Module |
Number of Outputs | 1 |
Output Voltage Range (VDC) | 0.7 to 1.8 |
Output Current (mA) | 20000 |
Input Voltage Range | 8VDC to 15VDC |
Switching Frequency (kHz) | 500 |
Efficiency (%) | 87.8 |
Supported Device | MYMGK1R820ERSR |
Packaging | Box |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Product Weight (g) | N/A |
Product Length (mm) | 10.5 |
Product Depth (mm) | 9 |