onsemiNBC12439FNR2Gクロックジェネレーターとシンセサイザー
Clock Generator 10MHz to 100MHz-IN 800MHz-OUT 28-Pin PLCC T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
1 | |
10 to 100 | |
800 | |
52.5(Max) | |
CMOS|Crystal|TTL | |
PECL | |
3.135 | |
3.3|5 | |
5.25 | |
0 | |
70 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 3.69(Min) mm |
Package Width | 11.58(Max) mm |
Package Length | 11.58(Max) mm |
PCB changed | 28 |
Standard Package Name | LCC |
Supplier Package | PLCC |
28 | |
Lead Shape | J-Lead |
EDA / CAD Models |