Neutrik GroupNC3MAAH-0コネクタオーディオとビデオ
Conn XLR Connector M 3 POS Solder RA Thru-Hole 3 Terminal 1 Port
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.51 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
XLR Connector | |
M | |
3 | |
3 | |
N/A | |
1 | |
Solder | |
Right Angle | |
6/Contact | |
50V | |
10000 | |
6 | |
-30 | |
80 | |
1000 | |
Polyamide 6/6 | |
N/A | |
N/A | |
25.3 | |
22.1 | |
25.3 | |
Brass | |
Gold Over Copper Over Nickel Phosphorus | |
Polyamide 6/6 | |
Through Hole |