Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
WZ | |
Buffer | |
2 | |
2 | |
2 | |
0 | |
2 | |
0 | |
No | |
Non-Inverting | |
3.8@5V|4.6@3.3V | |
10.6 | |
CMOS | |
Single-Ended | |
32 | |
-32 | |
1.65 | |
1.8|2.5|3.3|5 | |
5.5 | |
5 | |
1 | |
50 | |
332 | |
-40 | |
125 | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.25 |
Package Length | 2 |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SC-70 |
6 |