NIC ComponentsNCD102K1KVY5PTRFコンデンサー セラミック単層

Cap Ceramic Single 0.001uF 1000V Y5P 10% Radial Disc 5mm 85°C T/R

By using ceramic materials as a dielectric, the NCD102K1KVY5PTRF single-layer ceramic disc capacitor, developed by NIC Components, can take care of your heat dissipation needs. It can withstand a voltage of 1000 VDC. This high frequency capacitor has a maximum operating temperature of 85 °C. This product has a diameter of 7(Max) mm. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its capacitance value is 0.001uF. The NCD102K1KVY5PTRF high frequency capacitor has a radial termination style. It has a tolerance of 10%.

35,000 個の部品 : 明日発送

    Total$137.75Price for 2500

    • (2500)

      明日発送

      Ships from:
      アメリカ合衆国
      Date Code:
      +
      Manufacturer Lead Time:
      20 週間
      • In Stock: 35,000 部分
      • Price: $0.0551