固定コンデンサ
コンデンサー セラミック単層
NCD222M500Y5PF - NIC Components
Video Transcript
NIC Components
NCD222M500Y5PF
コンデンサー セラミック単層
Cap Ceramic Single 0.0022uF 500V Y5P 20% Radial Disc 6.35mm 85°C Bulk
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.23.00.60
Automotive
No
PPAP
No
Type
Ceramic Disc
Capacitance Value
0.0022uF
Tolerance
20%
Voltage
500VDC
Dielectric
Y5P
Special Features
Excellent High Frequency Characteristics|High Insulation Resistance|Wide Selection of Temperature Characteristics
Termination Style
Radial
Terminal Pitch (mm)
6.35
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Lead Diameter (mm)
0.6
Product Diameter (mm)
9(Max)
Seated Plane Height (mm)
12(Max)
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 5000
Quote
Manufacturer Lead Time:
14 週間
Price:
$0.0698
5000+
$0.0698
6000+
$0.0691
10000+
$0.0684
15000+
$0.0677
20000+
$0.0670
25000+
$0.0664
30000+
$0.0657
50000+
$0.0650
100000+
$0.0644