NIC ComponentsNCD470J1KVNPOTRFコンデンサー セラミック単層
Cap Ceramic Single 47pF 1000V C0G 5% Radial Disc 5mm 85°C T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
The ceramic disc NCD470J1KVNPOTRF single-layer disc capacitor, made with a ceramic dielectric, can handle all of your circuit s energy storage requirements. It can withstand a voltage of 1000 VDC. This high frequency capacitor has a maximum operating temperature of 85 °C. This product has a diameter of 8(Max) mm. The NCD470J1KVNPOTRF high frequency capacitor has a radial termination style. Its capacitance value is 47pF. It has a tolerance of 5%. This part has a lead diameter of 0.6 mm and a pitch of 5 mm.