Murata ManufacturingNCP18XW223E03RBサーミスタ
Thermistor NTC 22K Ohm 3% 2-Pin 0603 Surface Mount Solder Pad 3987K T/R
Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
This NCP18XW223E03RB thermistor from Murata will extract important temperature information in terms of analog information. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 terminals. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep.