onsemiNCP301LSN09T1G監視回路
Processor Supervisor 0.9V 1 Active Low/Open Drain 5-Pin TSOP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
1 | |
Active Low/Open Drain | |
0.882 | |
0.9 | |
0.918 | |
0.8 | |
10 | |
1.2 | |
Yes | |
No | |
No | |
No | |
Yes | |
-40 | |
85 | |
Tape and Reel | |
Voltage Detector | |
Mounting | Surface Mount |
Package Height | 0.95 |
Package Width | 1.5 |
Package Length | 3 |
PCB changed | 5 |
Standard Package Name | SO |
Supplier Package | TSOP |
5 | |
Lead Shape | Gull-wing |
Use this voltage detector NCP301LSN09T1G voltage monitor IC from ON Semiconductor to safeguard your components from voltage spikes. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a typical reset threshold voltage of 0.9 V, with a minimum of 0.882 V and a maximum of 0.918 V. This voltage supervisor IC has an operating temperature range of -40 °C to 85 °C. This device has a minimum operating supply voltage of 0.8 V and a maximum of 10 V.
EDA / CAD Models |