最も検索された
onsemiNCP3420DR2Gゲートおよびパワードライバ
Driver 2-OUT High Side/Low Side Inv/Non-Inv 8-Pin SOIC N T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
High and Low Side | |
Inverting|Non-Inverting | |
2 | |
Synchronous | |
MOSFET | |
2 | |
16 | |
11 | |
45 | |
4.6 | |
13.2 | |
6 | |
0.8(Max) | |
2(Min) | |
1.8 | |
0 | |
85 | |
Thermal Shutdown Protection|Undervoltage Lockout | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
ON Semiconductor's NCP3420DR2G power driver will help with fast switching within your circuit. This device has a maximum propagation delay time of 45 ns. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This gate driver has an operating temperature range of 0 °C to 85 °C. This device has a minimum operating supply voltage of 4.6 V and a maximum of 13.2 V.
EDA / CAD Models |