onsemiNCP59744MN2ADJTBGリニアレギュレータ
LDO Regulator Pos 0.8V to 3.6V 3A 20-Pin QFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±1 | |
Adjustable | |
0.8 to 3.6 | |
3 | |
0.8 | |
5.5 | |
0.195@3A | |
0.804 | |
0.0006%/V(Typ) | |
0.005%/mA(Typ) | |
35.4°C/W | |
3.9°C/W | |
Current Limit|Thermal Shutdown Protection | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 5 |
Package Length | 5 |
PCB changed | 20 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
20 | |
Lead Shape | No Lead |
Sustain a firm voltage during operation using this NCP59744MN2ADJTBG linear regulator from ON Semiconductor.
EDA / CAD Models |