onsemiNCS20164DR2Gオペアンプ - オペアンプ
Op Amp Quad GP R-R I/O ±2.75V/5.5V 14-Pin SOIC N T/R
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
General Purpose Amplifier | |
General Purpose Amplifier | |
4 | |
Rail to Rail Input/Output | |
CMOS | |
CMOS | |
2.1@5V | |
1.8 | |
3|5 | |
5.5 | |
±0.9 | |
±2.75 | |
100(Max) | |
Single|Dual | |
200 | |
3.5@5V | |
20@5V | |
113 | |
0.02@5.5V | |
101.94(Typ) | |
57 | |
50 to 60 | |
8 | |
1000 | |
No | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 4(Max) mm |
Package Length | 8.75(Max) mm |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOIC N |
14 | |
Lead Shape | Gull-wing |
EDA / CAD Models |