欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Type | Zero Drift Amplifier |
Manufacturer Type | Zero Drift Amplifier |
Number of Channels per Chip | 2 |
Maximum Input Offset Voltage (mV) | 0.01@5.5V |
Minimum Single Supply Voltage (V) | 1.8 |
Typical Single Supply Voltage (V) | 3|5 |
Maximum Single Supply Voltage (V) | 5.5 |
Maximum Input Offset Current (uA) | 0.0003@5.5V |
Maximum Input Bias Current (uA) | 0.0002@5.5V |
Typical Output Current (mA) | 38@5.5V |
Power Supply Type | Single |
Typical Slew Rate (V/us) | 0.7@5.5V |
Typical Input Noise Voltage Density (nV/rtHz) | 42@5.5V |
Typical Voltage Gain (dB) | 143 |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.445@5.5V |
Minimum PSRR (dB) | 115 |
Minimum CMRR (dB) | 106 |
Minimum CMRR Range (dB) | 105 to 115 |
Typical Gain Bandwidth Product (MHz) | 1.5 |
Typical Settling Time (ns) | 20000 |
Shut Down Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Extended |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SOP |
Supplier Package | Micro |
Pin Count | 8 |