onsemiNCV8461DR2G電流制限スイッチ
Current Limit SW 1-IN 1-OUT -10V to 16V 1.2A Automotive AEC-Q100 8-Pin SOIC N T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
Ideal for components which have weird power consumption needs this NCV8461DR2G specialized power IC manufactured by ON Semiconductor is for you. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This USB PWM controller has an operating temperature range of -40 °C to 150 °C.
EDA / CAD Models |