固定コンデンサ
コンデンサフィードスルー
NFM15CC222D1C3D - Murata Manufacturing
Video Transcript
Murata Manufacturing
NFM15CC222D1C3D
コンデンサフィードスルー
Cap Feed Through 0.0022uF 16VDC 20% Pad Flat 0402 85°C
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Capacitance Value
0.0022uF
Tolerance
20%
Voltage
16VDC
IR (A)
1000
Microwave Application
No
Construction
Flat
Mounting
Surface Mount
Maximum Terminal Width (mm)
0.7
Package/Case
0402
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Product Length (mm)
1
Product Depth (mm)
0.5
Product Height (mm)
0.4
Length Tolerance (mm)
±0.1
Depth Tolerance (mm)
±0.2
Height Tolerance (mm)
±0.1
EDA / CAD Models
No Stock Available
Quantity
Increments of 10000
Minimum 10000
Quote
Manufacturer Lead Time:
10 週間
Price:
$0.0146
10000+
$0.0146