欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | No |
PPAP | No |
Type | IGBT |
Configuration | Dual |
Number of Phases | One |
Protection Type | Short Circuit/Under Voltage |
Maximum Collector-Emitter Voltage (V) | 600 |
Typical Collector Emitter Saturation Voltage (V) | 1.55 |
Maximum Continuous Collector Current (A) | 60 |
Maximum Isolation Voltage (Vrms) | 2500 |
Maximum Power Dissipation (W) | 160 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tube |
Mounting | Through Hole |
Package Height | 5.7(Max) mm |
Package Width | 27(Max) mm |
Package Length | 44.2(Max) mm |
PCB changed | 27 |
Supplier Package | DIP |
Pin Count | 27 |