onsemiNGTB50N120FL2WGIGBTチップ
Trans IGBT Chip N-CH 1200V 100A 535W 3-Pin(3+Tab) TO-247 Tube
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Field Stop II|Trench | |
N | |
Single | |
1200 | |
±20 | |
2.2 | |
100 | |
0.2 | |
535 | |
-55 | |
175 | |
Tube | |
Mounting | Through Hole |
Package Height | 21.34(Max) |
Package Width | 5.3(Max) |
Package Length | 16.26(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-247 |
3 | |
Lead Shape | Through Hole |
This fast-switching NGTB50N120FL2WG IGBT transistor from ON Semiconductor will be perfect in your circuit. Its maximum power dissipation is 535000 mW. It has a maximum collector emitter voltage of 1200 V. This product comes in rail packaging to keep individual parts separated and protected. It is made in a single configuration. This device is made with field stop ii|trench technology. This IGBT transistor has a minimum operating temperature of -55 °C and a maximum of 175 °C.