Compliant with Exemption | |
EAR99 | |
Obsolete | |
EA | |
Automotive | No |
PPAP | No |
NTC | |
2 | |
15 | |
15 to 40 | |
3977 | |
3850 to 4100 | |
±0.75% | |
-40 | |
155 | |
5000 | |
1500 to 6000 | |
±10 | |
±10 to ±15 | |
2.5 | |
2(Max) | |
7(Max) | |
Radial | |
Through Hole |
Compliant with Exemption | |
EAR99 | |
Obsolete | |
EA | |
Automotive | No |
PPAP | No |
NTC | |
2 | |
15 | |
15 to 40 | |
3977 | |
3850 to 4100 | |
±0.75% | |
-40 | |
155 | |
5000 | |
1500 to 6000 | |
±10 | |
±10 to ±15 | |
2.5 | |
2(Max) | |
7(Max) | |
Radial | |
Through Hole |