Compliant | |
EAR99 | |
Obsolete | |
NL27WZ16DTT1G | |
Automotive | No |
PPAP | No |
LCX | |
Buffer | |
2 | |
2 | |
2 | |
0 | |
2 | |
0 | |
No | |
Non-Inverting | |
3.8@5V|4.6@3.3V | |
10.2 | |
CMOS | |
Single-Ended | |
32 | |
-32 | |
1.65 | |
1.8|2.5|3.3|5 | |
5.5 | |
1 | |
50 | |
200 | |
-55 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.9 |
Package Width | 1.5 |
Package Length | 3 |
PCB changed | 6 |
Standard Package Name | SO |
Supplier Package | TSOP |
6 | |
Lead Shape | Gull-wing |
This NL27WZ16DTT1G buffer and line driver from ON Semiconductor is used to amplify an analog or digital signal by driving the input to the transmission line. This line driver has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This non-inverting device has a typical operating supply voltage of 1.8|2.5|3.3|5 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 5.5 V. It has 2 channels per chip.
EDA / CAD Models |