Compliant with Exemption | |
EAR99 | |
Obsolete | |
8504.40.95.80 | |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Screw |
Package Width | 63.5 |
Package Length | 107.95 |
PCB changed | 9 |
9 |
This NLP40-7612J AC to DC power supply from Artesyn Embedded Power safely converts alternating currents into direct currents that your electronic devices can make use of. It has a voltage of 12 V and maximum output power of 50 W. This part's single output can handle a current up to 4 A. This part has a temperature range of 0 °C to 70 °C.